This terminal features a copper body with tin plating and violet color. It has a non-insulated design and is suitable for free-hanging applications. The terminal is available in bulk packaging and is compliant with RoHS regulations. It has a maximum wire gauge of 0AWG and a minimum wire gauge of 4AWG.
Panduit LCC4/0-12DW-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 26.9mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 4.04inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.14inch |
| Termination | Rectangular |
| Weight | 1.87lb |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC4/0-12DW-X to view detailed technical specifications.
No datasheet is available for this part.