
The Pan-Lug terminal is constructed from copper with a tin plating and features a violet color. It has a depth of 26.9mm and a length of 72.1mm, with a rectangular termination. The terminal is not insulated and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Panduit LCC4/0-38DF-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 26.9mm |
| Insulation | Non-Insulated |
| Length | 72.1mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC4/0-38DF-X to view detailed technical specifications.
No datasheet is available for this part.
