
The Pan-Lug Rectangular Terminal is a free hanging terminal with a violet color, featuring copper contacts with a tin plating. It has a non-insulated design and is available in bulk packaging. The terminal is made from RoHS compliant materials and is part of the Pan-Lug series.
Panduit LCC4/0-38WF-X technical specifications.
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC4/0-38WF-X to view detailed technical specifications.
No datasheet is available for this part.
