
The Pan-Lug Rectangular Terminal features a copper body with tin plating and violet color. It has a length of 85.6mm and a depth of 26.9mm, with a non-insulated design. The terminal is free hanging and available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Panduit LCC4/0-56DH-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 26.9mm |
| Insulation | Non-Insulated |
| Length | 85.6mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC4/0-56DH-X to view detailed technical specifications.
No datasheet is available for this part.
