
The Pan-Lug Rectangular Terminal is a copper terminal with a tin plating, featuring a violet color and dimensions of 26.9mm in depth and 82.3mm in length. It is designed for free hanging applications and is packaged in bulk. The terminal is RoHS compliant and is part of the Pan-Lug series. It is not radiation hardened and has a non-insulated design.
Panduit LCC4/0-56DWH-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 26.9mm |
| Insulation | Non-Insulated |
| Length | 82.3mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC4/0-56DWH-X to view detailed technical specifications.
No datasheet is available for this part.