
This Pan-Lug terminal features a rectangular termination and measures 6.1inch in length. It is made from copper with a tin plating and has a non-insulated design. The terminal is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and has a blue color.
Sign in to ask questions about the Panduit LCC400-12-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LCC400-12-6 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 6.1inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.18inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC400-12-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
