
This terminal is constructed with a copper body and tin plating. It has a rectangular termination and is 155.7mm in length. The terminal is designed for free hanging applications and is not insulated. It is packaged in bulk and is compliant with RoHS regulations.
Panduit LCC500-00W-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 39.1mm |
| Insulation | Non-Insulated |
| Length | 155.7mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC500-00W-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.