
The Pan-Lug Rectangular Terminal features a tin contact plating and a non-insulated design. It is available in a bulk packaging option and is compliant with RoHS regulations. The terminal has a length of 6.36 inches and a tab thickness of 0.22 inches, with a rectangular termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit LCC500-12-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Tin |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 6.36inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.22inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC500-12-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.