
The Pan-Lug Rectangular Terminal is a non-insulated, free-hanging terminal with a copper contact material and tin plating. It is available in bulk packaging and is compliant with RoHS regulations. The terminal features a rectangular termination and a tab thickness of 0.22inch.
Panduit LCC500-12H-6 technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.22inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC500-12H-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
