
The Pan-Lug Rectangular Terminal is a copper terminal with a tin plating, featuring a brown color. It has a non-insulated body and is designed for free hanging mount. The terminal is available in bulk packaging and is compliant with RoHS regulations. It measures 6.12 inches in length and 0.22 inches in tab thickness, with a depth of 39.1mm.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 39.1mm |
| Insulation | Non-Insulated |
| Length | 6.12inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.22inch |
| Termination | Rectangular |
| RoHS | Compliant |