The Pan-Lug Rectangular Terminal features a copper body with tin plating, a brown color, and a non-insulated design. It has a length of 109.5mm and is mounted via a free hanging method. The terminal is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 39.1mm |
| Insulation | Non-Insulated |
| Length | 109.5mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |