This Pan-Lug terminal features a copper body with tin plating and a rectangular termination. It is designed for free hanging applications and is available in bulk packaging. The terminal is not radiation hardened and is compliant with RoHS regulations. The body material is copper and the contact material is also copper with tin plating.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 39.1mm |
| Insulation | Non-Insulated |
| Length | 119.4mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |