The Pan-Lug Rectangular Terminal features a copper body with tin plating and a brown color. It has a non-insulated design and is available in bulk packaging. The terminal is made of copper with tin plating on the contact and is not radiation hardened. It is compliant with RoHS regulations and is part of the Pan-Lug series.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 39.1mm |
| Insulation | Non-Insulated |
| Length | 111.5mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.22inch |
| Termination | Rectangular |
| RoHS | Compliant |