
The Pan-Lug Rectangular Terminal is a free-hanging terminal with a copper contact material and tin plating. It features a non-insulated design and is available in bulk packaging. The terminal is RoHS compliant and part of the Pan-Lug series. It is not radiation hardened and has a brown color.
Panduit LCC500-38DWF-6 technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCC500-38DWF-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.