
The Pan-Lug terminal features a rectangular termination and is made from copper with a tin plating. It is non-insulated and available in a bulk packaging configuration. The terminal is designed for free hanging applications and is compliant with RoHS regulations.
Panduit LCC8-10AF-L technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.08inch |
| Termination | Rectangular |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.