
This Pan-Lug terminal features a rectangular termination and is made from black copper with a tin plating. It is non-insulated and designed for free hanging applications. The terminal is available in bulk packaging and is compliant with RoHS regulations.
Panduit LCCF1/0-14B-X technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
No datasheet is available for this part.