
This Pan-Lug terminal features a copper body with tin plating and a rectangular termination. It is non-insulated and designed for free hanging applications. The terminal is available in bulk packaging and is compliant with RoHS regulations.
Panduit LCCF2/0-14B-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 24.4mm |
| Insulation | Non-Insulated |
| Length | 3.56inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.13inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCCF2/0-14B-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.