
This Pan-Lug terminal features a rectangular termination and is designed for free hanging applications. Constructed from copper with a tin plating, it has a white color and non-insulated design. The terminal has a length of 4.81 inches and a depth of 32.5mm, with a tab thickness of 0.17 inch. It is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panduit LCCF250-38D-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.5mm |
| Insulation | Non-Insulated |
| Length | 4.81inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.17inch |
| Termination | Rectangular |
| RoHS | Compliant |