
The Pan-Lug Rectangular Terminal is a free hanging terminal made from copper with a tin plating. It has a length of 86.1mm and a depth of 24.4mm. The terminal is non-insulated and RoHS compliant. It is available in bulk packaging and is part of the Pan-Lug series.
Panduit LCCX2/0-14B-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 24.4mm |
| Insulation | Non-Insulated |
| Length | 86.1mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCCX2/0-14B-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
