The Pan-Lug Rectangular Terminal is a free hanging terminal with a non-insulated design, made from copper with a tin plating, and features a rectangular termination. It is available in bulk packaging and is compliant with RoHS regulations. The terminal has a length of 38.9mm and a depth of 10.4mm, and is made from 8AWG wire/cable gauge.
Panduit LCCX8-10AF-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.4mm |
| Insulation | Non-Insulated |
| Length | 38.9mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.