
The Pan-Lug Rectangular Terminal is a copper body terminal with a tin plating, available in a green color. It features a non-insulated design with a rectangular termination and is suitable for free hanging applications. The terminal is packaged in bulk and is compliant with RoHS regulations. It has a length of 93.5mm and a wire/cable gauge of 1AWG.
Sign in to ask questions about the Panduit LCD1-12F-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LCD1-12F-E technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19mm |
| Insulation | Non-Insulated |
| Length | 93.5mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD1-12F-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
