
Female, non-insulated wire terminal featuring a copper body with tin plating. Designed for crimp termination, this component accommodates wire gauges from 10AWG to 14AWG. With a 0.25-inch diameter and 1.78-inch length, it offers a free-hanging mount and is constructed from lead-free copper and tin. This bulk-packaged terminal is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit LCD10-14A-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.66mm |
| Diameter | 0.25inch |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.78inch |
| Material | Copper, Tin |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.05inch |
| Weight | 10.320001oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD10-14A-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
