
Panduit's Pan-Lug terminal is a copper contact with a tin plating, non-insulated, and features a rectangular termination. It has a length of 1.91inch and is designed for free hanging applications. The terminal is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is part of the Pan-Lug series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 1.91inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.05inch |
| Termination | Rectangular |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |