
This terminal is constructed with a copper body and tin plating, with copper contacts and tin plating. It has a rectangular termination and is designed for free hanging applications. The terminal is available in bulk packaging and is compliant with RoHS regulations. The body material is copper, with a depth of 14.22mm and a length of 60.45mm. It is not radiation hardened and is suitable for use with wire gauges ranging from 10AWG to 14AWG.
Panduit LCD10-38D-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14.22mm |
| Insulation | Non-Insulated |
| Length | 60.45mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD10-38D-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
