CONN TERM RECT TONG 2/0 AWG #1/2
Panduit LCD2/0-12UP-X technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD2/0-12UP-X to view detailed technical specifications.
No datasheet is available for this part.