
The Pan-Lug Rectangular Terminal is a non-insulated, free hanging terminal with a black color, made of copper with a tin plating. It is part of the Pan-Lug series and is available in bulk packaging. The terminal is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Panduit LCD2/0-14AH-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LCD2/0-14AH-X technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD2/0-14AH-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.