Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit LCD2/0-14B-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 21.59mm |
| Insulation | Non-Insulated |
| Length | 71.88mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.13inch |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD2/0-14B-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.