
The Pan-Lug terminal features a copper body with tin plating, and a black color. It has a non-insulated design and a rectangular termination. The terminal is available in bulk packaging and is RoHS compliant. It measures 3.14 inches in length and 0.13 inches in tab thickness, with a depth of 21.6mm. The terminal is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 21.6mm |
| Insulation | Non-Insulated |
| Length | 3.14inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.13inch |
| Termination | Rectangular |
| RoHS | Compliant |