
This Pan-Lug terminal features a copper body with tin plating and a black color. It measures 71.9mm in length and has a free hanging mount. The terminal is non-insulated and is packaged in bulk. It is compliant with RoHS regulations and is part of the Pan-Lug series.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 21.6mm |
| Insulation | Non-Insulated |
| Length | 71.9mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
