
The Pan-Lug Rectangular Terminal is a copper terminal with a tin plating, featuring a black color and a length of 62.7mm. It is designed for free hanging applications and is packaged in bulk. The terminal is made from copper and features a tin contact plating. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 21.6mm |
| Insulation | Non-Insulated |
| Length | 62.7mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
