
The Pan-Lug Male Terminal features a copper body with tin plating and a 2AWG wire gauge. It has a non-insulated design and is available in bulk packaging with 25 units per package. The terminal is made of copper with a tin plating on the contact and body, and has a brown color. It is designed for free-hanging mounting and has a depth of 15.24mm and a length of 2.4 inches. The terminal is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit LCD2-14A-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.24mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 2.4inch |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.1inch |
| Termination | Lug |
| Weight | 1.2lb |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD2-14A-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
