The Pan-Lug Rectangular Terminal is a copper terminal with a tin plating, featuring a length of 50.5mm and a wire/cable gauge of 2AWG. It is designed for free hanging applications and is available in bulk packaging. The terminal is made from copper and has a tin plating, with a rectangular termination. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.2mm |
| Insulation | Non-Insulated |
| Length | 50.5mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.1inch |
| Termination | Rectangular |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |