
The Pan-Lug Lug Terminal is a copper body terminal with a tin plating, available in a brown color. It features a non-insulated design with a lug termination and is suitable for use with 2AWG wire. The terminal is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.2mm |
| Insulation | Non-Insulated |
| Length | 56.9mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Lug |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |