
The Pan-Lug Rectangular Terminal is a free hanging terminal with a non-insulated design. It features a copper body with a tin plating and a copper contact with a tin plating. The terminal has a brown color and a rectangular termination. It is available in a bulk packaging and is compliant with RoHS regulations. The terminal has a length of 59.9mm and a depth of 16.8mm.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 16.8mm |
| Insulation | Non-Insulated |
| Length | 59.9mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |