
This Pan-Lug terminal features a rectangular termination and is plated with tin on the contact material of copper. It is packaged in bulk and is not radiation hardened. The terminal is RoHS compliant and has a non-insulated body with a tin plating on the body. It has a depth of 32.51mm and a length of 4.96inch, with a tab thickness of 0.17inch. The terminal is designed for free hanging mount and is available in a single unit quantity.
Panduit LCD350-12-X technical specifications.
| Body Plating | Tin |
| Package/Case | 125 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.51mm |
| Insulation | Non-Insulated |
| Length | 4.96inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.17inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD350-12-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
