
The Pan-Lug Red Copper Tin Terminal is a non-insulated, free hanging terminal with a rectangular termination. It features a copper contact material with a tin plating and is available in bulk packaging. The terminal is part of the Pan-Lug series and is not radiation hardened. It is compliant with RoHS regulations.
Panduit LCD350-38DF-X technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.17inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD350-38DF-X to view detailed technical specifications.
No datasheet is available for this part.
