
The Pan-Lug Rectangular Terminal features a copper body with tin plating, a length of 86.4mm, and a rectangular termination. It is not radiation hardened and is compliant with RoHS regulations. The terminal is packaged in bulk and has a non-insulated design. It is made from copper with a tin contact plating and is available in a red color.
Panduit LCD350-38DH-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32.5mm |
| Insulation | Non-Insulated |
| Length | 86.4mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD350-38DH-X to view detailed technical specifications.
No datasheet is available for this part.
