
This terminal features a copper body with tin plating and a blue color. It has a non-insulated design and is made with copper contacts that are also tin plated. The terminal measures 2.83 inches in length and 0.06 inches in tab thickness, with a depth of 15.7mm. It is available in bulk packaging and is compliant with RoHS regulations. The terminal is designed for free hanging mount and is part of the Pan-Lug series.
Sign in to ask questions about the Panduit LCD6-38D-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LCD6-38D-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.7mm |
| Insulation | Non-Insulated |
| Length | 2.83inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.06inch |
| Termination | Rectangular |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD6-38D-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
