
The Pan-Lug terminal features a copper body with tin plating, and a rectangular termination. It is available in a bulk packaging with a package quantity of one. The terminal is non-insulated and has a free hanging mount. It is compliant with RoHS regulations and has a green color. The terminal measures 5.42 inches in length and 0.26 inches in tab thickness, with a depth of 43.2 mm.
Panduit LCD600-00-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 600 |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 43.2mm |
| Insulation | Non-Insulated |
| Length | 5.42inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.26inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD600-00-6 to view detailed technical specifications.
No datasheet is available for this part.