
The Pan-Lug Rectangular Terminal features a copper body with tin plating, offering a green color. It has a non-insulated design and is suitable for free-hanging applications. The terminal is available in bulk packaging and is compliant with RoHS regulations. It measures 112.8mm in length and 43.2mm in depth, with a rectangular termination.
Panduit LCD600-12F-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 43.2mm |
| Insulation | Non-Insulated |
| Length | 112.8mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD600-12F-6 to view detailed technical specifications.
No datasheet is available for this part.