
The Pan-Lug Rectangular Terminal is a non-insulated, free hanging terminal made from copper with a tin plating. It has a rectangular termination and is packaged in bulk. The terminal is RoHS compliant and part of the Pan-Lug series. It is not radiation hardened and has a depth of 43.2mm.
Panduit LCD600-12H-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 43.2mm |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD600-12H-6 to view detailed technical specifications.
No datasheet is available for this part.
