
This terminal features a copper body with a tin plating, a green color, and a rectangular termination. It has a length of 82.8mm and is designed for free-hanging applications. The terminal is RoHS compliant and part of the Pan-Lug series. It is available in bulk packaging and is not radiation hardened.
Panduit LCD600-38DF-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 43.2mm |
| Insulation | Non-Insulated |
| Length | 82.8mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD600-38DF-6 to view detailed technical specifications.
No datasheet is available for this part.