
This Pan-Lug terminal features a copper body with a tin plating, a green color, and a rectangular termination. It measures 96.8mm in length and is designed for free hanging applications. The terminal is non-insulated and is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened.
Panduit LCD600-38DH-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 43.2mm |
| Insulation | Non-Insulated |
| Length | 96.8mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD600-38DH-6 to view detailed technical specifications.
No datasheet is available for this part.