
The Pan-Lug terminal is constructed with a copper body and features tin plating. It has a non-insulated design and is available in a free hanging configuration. The terminal is made from 8AWG wire and cable and is packaged in bulk quantities. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Panduit LCD8-10AF-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LCD8-10AF-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.41mm |
| Insulation | Non-Insulated |
| Length | 38.86mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.08inch |
| Termination | Rectangular |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCD8-10AF-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.