
The Pan-Lug terminal is constructed from copper with a tin plating, featuring a grey color and non-insulated design. It has a depth of 14mm and a length of 53.3mm, with a free hanging mount type. The terminal is suitable for use with wire gauges ranging from 4AWG to 0AWG. The Pan-Lug terminal is available in bulk packaging with 50 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 14mm |
| Insulation | Non-Insulated |
| Length | 53.3mm |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| Weight | 1.6lb |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |