
The Pan-Lug Female Terminal is a copper terminal with a tin plating, featuring a red color and non-insulated design. It has a depth of 10.41mm and a length of 1.53inch, with a weight of 1lb. The terminal is designed for free hanging applications and is available in bulk packaging.
Sign in to ask questions about the Panduit LCDX8-10AF-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit LCDX8-10AF-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.41mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 1.53inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.08inch |
| Termination | Crimp |
| Weight | 1lb |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCDX8-10AF-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
