
Lug Terminal 8AWG Copper Red 61.46mm Electro Tin
Panduit LCDX8-38D-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.24mm |
| Insulation | Non-Insulated |
| Length | 61.46mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Rectangular |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.
