
One Hole Metric Conductor Standard Barrel With Window Lug 1Omm>2R Ms Stud Hole 45
Panduit LCMA10-8H-C technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Stud |
| RoHS | Compliant |
No datasheet is available for this part.