
Panduit LCMA50-10-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 18mm |
| Insulation | Non-Insulated |
| Length | 1.831inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.098inch |
| Termination | Crimp |
| Weight | 1.85lb |
| RoHS | Compliant |
No datasheet is available for this part.