The Pan-Lug General Terminal is a copper body terminal with a tin plating, featuring a length of 1.969inch and a free hanging mount. It is non-insulated and has a weight of 2lb. The terminal is RoHS compliant and part of the Pan-Lug series. It is available in bulk packaging with a quantity of one per package.
Panduit LCMA50-12-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 23mm |
| Insulation | Non-Insulated |
| Length | 1.969inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.071inch |
| Termination | Stud |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCMA50-12-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.